MS580301BA01-00
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MS580301BA01-00
Secondary Manufacturer Part#: 03AC1588
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 6mbar | ||
| 8 | ||
| 1100 psi | ||
| 750 psi | ||
| 85 °C | ||
| -40 °C | ||
| I2C, SPI | ||
| No Port | ||
| Absolute | ||
| MS5803 Series | ||
| SMD | ||
| Surface Mount | ||
| Digital | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |