PDP SEO Portlet

MS563702BA03-50

Pressure Sensor, Barometric, 300 mbar, 1200 mbar, 1.8 V, 3.6 V, QFN

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MS563702BA03-50
Secondary Manufacturer Part#: MS563702BA03-50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MS563702BA03-50 is a digital pressure and altimeter sensor module.

  • Absolute pressure type
  • 24 bit ADC output signal type
  • ±4mbar pressure accuracy
  • 1.5 to 3.6V supply voltage
  • Product height is 0.035inch, product length is 0.118inch, product width?is 0.118inch
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
± 4mbar
4
1,200 mbar
300 mbar
85 °C
-20 °C
I2C
No Port
Absolute
MS5637 Series
QFN
Surface Mount
Digital
3.6 V
1.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
3600+
$2.57143
7200+
$2.43243
14400+
$2.36842
28800+
$2.30769
57600+
$2.25