PDP SEO Portlet

MS561101BA03-50

Pressure Sensor 1.44V to 3.6V 0.45bar to 1.1bar Absolute 8-Pin QFN T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MS561101BA03-50
Secondary Manufacturer Part#: MS561101BA03-50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MS561101BA03-50 is a barometric pressure sensor with thin metal cap. The MS5611-01BA is a new generation of high resolution altimeter sensor from MEAS Switzerland with SPI and I2C bus interface. This barometric pressure sensor is optimized for altimeter and variometers with an altitude resolution of 10cm. The sensor module includes a high linearity pressure sensor and an ultra-low power 24bit ?S ADC with internal factory calibrated coefficients. It provides a precise digital 24bit pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. A high resolution temperature output allows the implementation of an altimeter/thermometer function without any additional sensor. The MS5611-01BA can be interfaced to virtually any microcontroller. The communication protocol is simple, without the need of programming internal registers in the device.

  • Pressure range of 1bar
  • High resolution module, 10cm
  • Fast conversion down to 1ms
  • Low power of 1µA (standby 0.15µA)
  • QFN package 5.0 x 3.0 x 1.0mm3
  • Supply voltage range from 1.8 to 3.6V
  • Operating range from 10 to 1200 mbar, -40 to +85°C
  • I2C and SPI interface up to 20MHz
  • No external components (internal oscillator)
  • Excellent long-term stability

Technical Attributes

Find Similar Parts

Description Value
± 6mbar
8
1200 psi
10 psi
85 °C
-40 °C
I2C, SPI
6 bar
No Port
Absolute
MS5611 Series
Industrial
QFN
Surface Mount
Digital
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  3600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 193 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
3600+
$7.54054
7200+
$7.39073
14400+
$7.2846
28800+
$7.18147
57600+
$6.975