MS561101BA03-00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 6mbar | ||
| 8 | ||
| 1200 psi | ||
| 10 psi | ||
| 85 °C | ||
| -40 °C | ||
| I2C, SPI | ||
| No Port | ||
| Absolute | ||
| MS5611 Series | ||
| QFN | ||
| Surface Mount | ||
| Digital | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |