MS560702BA03-50
Pressure Sensor, Barometric, 10 mbar, 1200 mbar, 1.8 V, 3.6 V, QFN
- RoHS 10 Compliant
- Tariff Charges
MS560702BA03-50 is a barometric pressure sensor with stainless steel cap. This barometric pressure sensor is optimized for altimeters and variometers with an altitude resolution of 20cm. This sensor module includes a high linearity pressure sensor and an ultra low power 24bit ?S ADC with internal factory calibrated coefficients. It provides a precise digital 24bit pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. A high resolution temperature output allows the implementation of an altimeter/thermometer function without any additional sensor. It can be interfaced to virtually any microcontroller. The communication protocol is simple, without the need of programming internal registers in the device. It is used in applications such as mobile altimeter / barometer systems, bike computers, variometers, dataloggers, mobile phones / GPS.
- Fast conversion down to 1ms
- Supply voltage range from 1.8V to 3.6V
- Integrated digital pressure sensor (24bit ?S ADC)
- Operating range from 10 to 1200mbar
- I²C and SPI interface upto 20MHz
- No external components (Internal oscillator), excellent long term stability
- Long term stability is ±1mbar/yr typical
- Dimensions?is 279.4mm x 2.79mm x 0.76inch
- Operating temperature range from -40°C to +85°C
- QFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -12mbar to 4mbar | ||
| 8 | ||
| 2000 | ||
| 10 | ||
| 85 °C | ||
| -40 °C | ||
| I2C, SPI | ||
| No Port | ||
| Absolute | ||
| QFN | ||
| Surface Mount | ||
| Digital | ||
| 3.6 | ||
| 1.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |