PDP SEO Portlet

MS20659-111

Ring Tongue Terminal 4AWG 30.45mm 12.7mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MS20659-111
Secondary Manufacturer Part#: MS20659-111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND terminals are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these - retaining the superior performance characteristics of single-purpose terminals and splices.

Corrosion resistance, vibration resistance and tensile strength of these terminals are well within the limits of commercial and military specifications.

  • SOLISTRAND Ring Tongue Terminal
  • Stud Size: M6
  • Wire Size: 4 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • For terminating solid & stranded wires
  • U.L. Listed CSA Certified Military Approved

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
12.7 mm
30.45 x 12.7 mm
30.45 mm
6.35 mm
4 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: