MS121-00000U-100PG
Pressure Sensor 0Psi to 100Psi Gauge
- RoHS 10 Compliant
- Tariff Charges
MS121-00000U-100PG is a MSP100 pressure transducer provides stainless steel media compatibility in a low cost, small profile solution. This sensor has no silicone gel or polymeric media isolation methods to fail in contact with water or other harsh chemicals. Pressure connections are provided via an O-ring seal. The device is available in both analogue and 14-bit digital output with 316L SS port. The small size vs. performance and media compatibility are provided through solid-state technology. Typical applications include beverage dispensing systems, water pressure or flow monitor, medical equipment, industrial equipment/hydraulics, tank level measurement and manifold pressure.
- 0 to 100mV output, 5V supply
- Cable, 2 feet with Molex connector
- O-ring radial seal
- 100psi pressure
- Single piece construction; no welds, no oil
- 14bit digital output or analogue
- 100% stainless steel isolation for harsh chemical measurement
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 316L Stainless Steel | ||
| Chemical, Water | ||
| 100 | ||
| 0 | ||
| 55 °C | ||
| 0 °C | ||
| 0.358 | ||
| O-Ring Radial Seal | ||
| Gauge | ||
| MSP100 Series | ||
| 0-100mV | ||
| 5.25 | ||
| 4.75 | ||
| Cable with 4-Pin Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |