MRD10CSTR04
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycle 2.54mm SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Surface Mount | ||
| -30 to 85 °C | ||
| SP10T | ||
| 7.01 x 8.99 x 3.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |