MPT100C4K7J
Resistor, 4.7 kOhm, ± 5%, 100 W, TO-247, Thick Film, Power
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MPT100C4K7J
Secondary Manufacturer Part#: 2-2176429-9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -65 °C | ||
| 100 W | ||
| 16.01 mm | ||
| MPT Series | ||
| 5.21 mm | ||
| 4.7 kOhm | ||
| ± 5% | ||
| TO-247 | ||
| Thick Film | ||
| Power | ||
| ± 50ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8536904000 |