PDP SEO Portlet

MPT100C270RF

Resistor, 270 Ohm, ± 1%, 100 W, TO-247, Thick Film, Power

Manufacturer:TE Connectivity
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MPT100C270RF
Secondary Manufacturer Part#: 6-2176429-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPT series is a low inductance thick film power resistor. This small size, high power device ideally suited to applications where high power dissipation yet small size are key design requirements. The MPT resistor series are the ideal solution for small snubber circuits, the output side of high speed pulse generators and low inductive resistor requirements in switch mode power supplies.

  • Easy to mount
  • Isolated moulded case
  • Non Inductive
  • High power – TO220 to 50W when mounted on suitable heatsink
  • TO247 to 100W when mounted on suitable heatsink

Technical Attributes

Find Similar Parts

Description Value
-65 °C
100 W
16.01 mm
MPT Series
5.21 mm
270 Ohm
± 1%
TO-247
Thick Film
Power
± 50ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$20.77816
3500+
$18.62054
7000+
$17.12328
17500+
$15.70278
35000+
$14.35332