PDP SEO Portlet

MPT100C100RF

Resistor, 100 Ohm, ± 1%, 100 W, TO-247, Thick Film, Power

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MPT100C100RF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPT series is a low inductance thick film power resistor. This small size, high power device ideally suited to applications where high power dissipation yet small size are key design requirements. The MPT resistor series are the ideal solution for small snubber circuits, the output side of high speed pulse generators and low inductive resistor requirements in switch mode power supplies.

  • Easy to mount
  • Isolated moulded case
  • Non Inductive
  • High power – TO220 to 50W when mounted on suitable heatsink
  • TO247 to 100W when mounted on suitable heatsink

Technical Attributes

Find Similar Parts

Description Value
100 ohm-cm
null
100 W
1
null
TO-247
-65 °C
null
null
null
16.01 mm
5.21 mm
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks ,3 days
Price for: Each
Quantity:
Min:350  Mult:350  
Need More?
USD $:
$ 18.52829
350+
$18.52829
3500+
$17.33233
7000+
$16.16608
17500+
$15.247
35000+
$15.168
SubTotal:
$6,484.90