MPS-103F
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: MPS-103F
Secondary Manufacturer Part#: 26T4489
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plunger | ||
| Brass | ||
| Silver | ||
| Momentary Contact | ||
| Silver | ||
| 50000 Cycles | ||
| Panel Mount | ||
| -20 to 85 °C | ||
| SPDT | ||
| 13 x 31 mm | ||
| ON (ON) | ||
| Solder Lug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509033 |
| Schedule B: | 8536509030 |