MPG406R
Switch Push Button 4PDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece
- RoHS 10 Compliant
- Tariff Charges
The Green Series switch offering includes both pushbutton and toggle switches all rated to 6A/3A@125/250VAC and 4A@28VDC. The life expectancy depending on function (momentary or push on push off) and number of poles from 40,000 up to 80,000 cycles at full load this is accomplished due to silver slugs in the contact area. In addition to the silver slugs all contact surfaces are gold flashed this inhibits oxidation and also offers a very low initial contact resistance. The design also includes overmolded terminals which eliminate any voids which is possible with epoxy sealed terminals.
- Wire lug, PC terminals, right angle and vertical right angle offered
- Customer selected actuator cap size
- Entire series with overmolded terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver Clad Copper|Gold Flash | ||
| 240 | ||
| Panel Mount | ||
| -20 to 80 °C | ||
| 4PDT | ||
| 22.58 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509035 |
| Schedule B: | 8536509030 |