PDP SEO Portlet

MPG206R

Switch Push Button DPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MPG206R
Secondary Manufacturer Part#: 5-1437567-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Green Series switch offering includes both pushbutton and toggle switches all rated to 6A/3A@125/250VAC and 4A@28VDC. The life expectancy depending on function (momentary or push on push off) and number of poles from 40,000 up to 80,000 cycles at full load this is accomplished due to silver slugs in the contact area. In addition to the silver slugs all contact surfaces are gold flashed this inhibits oxidation and also offers a very low initial contact resistance. The design also includes overmolded terminals which eliminate any voids which is possible with epoxy sealed terminals.

  • Wire lug, PC terminals, right angle and vertical right angle offered
  • Customer selected actuator cap size
  • Entire series with overmolded terminals

Technical Attributes

Find Similar Parts

Description Value
Silver Clad Copper|Gold Flash
240
Panel Mount
-20 to 80 °C
DPDT
13 x 13 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509065
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 218 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$17.02556
300+
$15.5805
1000+
$15.5006
2000+
$15.4207
4000+
$15.3408