PDP SEO Portlet

MPG206N

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MPG206N
Secondary Manufacturer Part#: 5-1437567-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Clad Copper|Gold Flash
240
Panel Mount
-20 to 80 °C
DPST
13 x 13 x 35.67 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 218 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$16.80027
300+
$14.20564
1000+
$12.84821
2000+
$12.59629
4000+
$12.35405