PDP SEO Portlet

MPG106F

Switch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MPG106F
Secondary Manufacturer Part#: 5-1437567-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Green Series switch offering includes both pushbutton and toggle switches all rated to 6A/3A@125/250VAC and 4A@28VDC. The life expectancy depending on function (momentary or push on push off) and number of poles from 40,000 up to 80,000 cycles at full load this is accomplished due to silver slugs in the contact area. In addition to the silver slugs all contact surfaces are gold flashed this inhibits oxidation and also offers a very low initial contact resistance. The design also includes overmolded terminals which eliminate any voids which is possible with epoxy sealed terminals.

  • Wire lug, PC terminals, right angle and vertical right angle offered
  • Customer selected actuator cap size
  • Entire series with overmolded terminals

Technical Attributes

Find Similar Parts

Description Value
Silver Clad Copper|Gold Flash
240
Panel Mount
-20 to 80 °C
SPDT
13 x 35.67 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509065
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 213 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$13.12022
250+
$10.9885
1000+
$9.88519
2000+
$9.70481
4000+
$9.49412