PDP SEO Portlet

MPG106D

Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MPG106D
Secondary Manufacturer Part#: MPG106D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Green Series switch offering includes both pushbutton and toggle switches all rated to 6A/3A@125/250VAC and 4A@28VDC. The life expectancy depending on function (momentary or push on push off) and number of poles from 40,000 up to 80,000 cycles at full load this is accomplished due to silver slugs in the contact area. In addition to the silver slugs all contact surfaces are gold flashed this inhibits oxidation and also offers a very low initial contact resistance. The design also includes overmolded terminals which eliminate any voids which is possible with epoxy sealed terminals.

  • Wire lug, PC terminals, right angle and vertical right angle offered
  • Customer selected actuator cap size
  • Entire series with overmolded terminals

Technical Attributes

Find Similar Parts

Description Value
Silver Clad Copper|Gold Flash
240
Panel Mount
-20 to 80 °C
SPDT
13 x 35.67 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$14.78704
25+
$14.18336
49+
$13.6726
97+
$13.16755
100+
$12.63168