PDP SEO Portlet

MPE206R

Switch Push Button DPDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MPE206R
Secondary Manufacturer Part#: MPE206R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Green Series switch offering includes both pushbutton and toggle switches all rated to 6A/3A@125/250VAC and 4A@28VDC. The life expectancy depending on function (momentary or push on push off) and number of poles from 40,000 up to 80,000 cycles at full load this is accomplished due to silver slugs in the contact area. In addition to the silver slugs all contact surfaces are gold flashed this inhibits oxidation and also offers a very low initial contact resistance. The design also includes overmolded terminals which eliminate any voids which is possible with epoxy sealed terminals.

  • Wire lug, PC terminals, right angle and vertical right angle offered
  • Customer selected actuator cap size
  • MPE series sealed to IP65
  • Entire series with overmolded terminals

Technical Attributes

Find Similar Parts

Description Value
Silver Clad Copper|Gold Flash
240
Panel Mount
-20 to 80 °C
DPDT
13 x 13 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$21.67338
17+
$18.497
33+
$17.7141
66+
$16.96045
100+
$16.21066