PDP SEO Portlet

MPE106F

Switch Push Button SPDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MPE106F
Secondary Manufacturer Part#: 4-1437567-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pushbutton Switch, 15/32 Bushing, Mustang, Wire Lug or PC Tails, 6 Amp
  • 3PDT
  • Switch configuration: Push on/Push off
  • Toggle - Machined brass, heavy nickel plated
  • Bushing & Cover - Nylon, ultrasonically welded to case, with integral “O-ring”, UL94VO
  • Fixed Contact - Welded construction
  • Terminal Seal - Epoxy sealing of terminals is standard
  • Termination - Precious metal (gold or silver)/brass or copper strip with welded contact area

Technical Attributes

Find Similar Parts

Description Value
240

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 213 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$14.00926
300+
$11.7331
1000+
$11.51458
2000+
$11.30446
4000+
$11.05904