PDP SEO Portlet

MPE106D

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MPE106D
Secondary Manufacturer Part#: 4-1437567-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Clad Copper|Gold Flash
240
Panel Mount
-20 to 80 °C
SPDT
13 x 11.94 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 218 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$15.95858
300+
$13.35972
1000+
$12.0149
2000+
$11.79565
4000+
$11.53957