PDP SEO Portlet

MPA206R

Switch Push Button ON OFF DPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MPA206R
Secondary Manufacturer Part#: MPA206R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Clad Copper|Gold Flash
240
Panel Mount
-20 to 80 °C
DPDT
13 x 13 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$20.45898
18+
$17.61752
36+
$17.2894
72+
$16.9739
144+
$16.6054