PDP SEO Portlet

MPA206N

Switch Push Button ON OFF DPDT Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MPA206N
Secondary Manufacturer Part#: MPA206N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Clad Copper|Gold Flash
240
Panel Mount
-20 to 80 °C
DPDT
13 x 13 x 40.56 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$21.7308
100+
$18.6325
200+
$17.99
400+
$17.476
800+
$17.13419