PDP SEO Portlet

MPA106F

Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Wire Lug Panel Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MPA106F
Secondary Manufacturer Part#: 2-1437567-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Diallyl Phthalate Resin
Silver Clad Copper|Gold Flash
240
Panel Mount
-20 to 80 °C
SPDT
13 x 8.89 x 43.01 mm
ON Mom

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509030
In Stock :  137.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 213 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$11.13113