PDP SEO Portlet

MPA106D

Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC 28VDC Wire Lug Panel Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: MPA106D
Secondary Manufacturer Part#: 2-1437567-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Diallyl Phthalate Resin
Silver Clad Copper|Gold Flash
240
Panel Mount
-20 to 80 °C
SPDT
13 x 8.89 x 43.01 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 218 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$12.89285
300+
$10.79807
1000+
$9.71388
2000+
$9.53662
4000+
$9.32958