PDP SEO Portlet

M83536/2-019M

Power Relay M83536/2-019M DPDT-CO 5A 28VDC 500Ohm PC Pin Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M83536/2-019M
Secondary Manufacturer Part#: 4-1617758-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DPDT-CO
28 V
Tin
115 V
5 A
5 A
28 V
13.5 Vdc
2.3 Vdc
Through Hole
-70 to 125 °C
9
20.57 x 10.41 x 16.26 mm
FCB-205
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:17  Mult:1  
USD $:
17+
$240.24286
25+
$208.93243
50+
$196.28947
100+
$177.34615
250+
$139.1465