PDP SEO Portlet

M83536/16-022M

Power Relay 4PDT 10A 10A 28V 290Ohm Plug-In Flange Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M83536/16-022M
Secondary Manufacturer Part#: 2-1617754-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4PDT
28 V
Gold
115 V
10 A
10 A
28 V
18 Vdc
1.5 Vdc
Flange Mount
-70 to 125 °C
14
43.64 x 26.04 x 25.65 mm mm
FCA-410
Plug-In

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $:
16+
$328.64286
25+
$285.81081
50+
$268.52632
100+
$242.61538
250+
$166.975