M83536/10-024M
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Military-Aerospace Relays
Avnet Manufacturer Part #: M83536/10-024M
Secondary Manufacturer Part#: 2-1617749-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 320 Ohm | ||
| DPDT | ||
| 28 V | ||
| Gold | ||
| 115 V | ||
| 10 A | ||
| 10 A | ||
| 28 V | ||
| 18 Vdc | ||
| 1.5 Vdc | ||
| Flange Mount | ||
| 10 ms | ||
| -70 to 125 °C | ||
| 9 | ||
| FCA-210 | ||
| Plug-In |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490075 |
| Schedule B: | 8536490075 |