PDP SEO Portlet

M83536/10-022M

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M83536/10-022M
Secondary Manufacturer Part#: 1-1617749-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
320 Ohm
DPDT-CO
28 V
Tin-Lead
115 V
10 A
10 A
28 V
13.5 Vdc
2.3 Vdc
Flange Mount|Through Hole
10 ms
-70 to 125 °C
9
FCA-210
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:34  Mult:1  
USD $:
34+
$231.04286
50+
$210.89189
100+
$190.4079
250+
$130.96154
500+
$124.1375