PDP SEO Portlet

M83519/1-3

Cable Accessories Solder Sleeve Shield Terminator Blue

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M83519/1-3
Secondary Manufacturer Part#: EP6617-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Sealing : Immersion Resistant
  • Cable Temperature Rating : 125 °C
  • Jacket Outer Diameter : 4.30 mm
  • Shield O.D. (Min.) : 2.15 mm
  • Without Preinstalled Lead

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2400  Mult:100  
USD $:
2400+
$1.88571
2500+
$1.27065
5000+
$1.2642
10000+
$1.25775
25000+
$1.2513