M83513/03-A14C
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: M83513/03-A14C
Secondary Manufacturer Part#: 3-1532179-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.828 m | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| -55 to 125 °C | ||
| Crimp | ||
| 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |