M83513/02-BN
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Micro D-Sub Connectors
Avnet Manufacturer Part #: M83513/02-BN
Secondary Manufacturer Part#: 1532188-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| 260 | ||
| Panel Mount | ||
| 15 | ||
| 2 | ||
| -55 to 125 °C | ||
| 1.27 mm | ||
| 10.64 mm | ||
| 7.56 mm | ||
| 23.49 mm | ||
| M83513 | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |