M8134-HC-5P2
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: M8134-HC-5P2
Secondary Manufacturer Part#: 8-1437514-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Surface Mount | ||
| -55 to 105 °C | ||
| 2.54 mm | ||
| 2.54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |