M81044/12-22-9
Cable 1Conductor 22AWG Tin Plated Copper White 600VAC
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Unterminated Cables, Single Core Cables
Avnet Manufacturer Part #: M81044/12-22-9
Secondary Manufacturer Part#: 282256-004
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.19 mm | ||
| White | ||
| Tin Plated Copper | ||
| XL-ETFE (Cross-Linked Modified ETFE) | ||
| -65 to 150 °C | ||
| 81044 | ||
| 22 AWG | ||
| 600 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544493080 |
| Schedule B: | 8544493080 |