M5600-00000E-020BG
Pressure Sensor 0bar to 20bar Gauge
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polybutylene Terephthalate (PBT), Stainless Steel | ||
| Contaminated Water, Corrosive Gases, Mildly Corrosive Fluids, Steam | ||
| 20 | ||
| 0 | ||
| 85 °C | ||
| -20 °C | ||
| I2C | ||
| 1/4 | ||
| BSPT | ||
| Gauge | ||
| M5600 Series | ||
| Digital | ||
| 3.6 | ||
| 2.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |