PDP SEO Portlet

M5244-000005-300PG

Pressure Sensor 1V to 5V 0Psi to 300Psi Gauge

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M5244-000005-300PG
Secondary Manufacturer Part#: M5244-000005-300PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M5200 pressure transducers from the Microfused line of MEAS, with their modular design, offer maximum flexibility for different configurations. This latest series sets a new price performance standard for demanding commercial and heavy industrial applications. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.

The wetted material is made of either 17-4 PH or 316L stainless steel and the transducer’s durability is excellent with no o-rings, welds or organics exposed to the pressure media. The M5200 is weatherproof and exceeds the latest heavy industrial CE requirements including surge protection. The circuit is protected from reverse wiring at input and short circuit at output.

This product is geared to the OEM customer for low to mid volumes. MEAS stands ready to provide a custom design of the M5200 where the volume and application warrants. Additional configurations not listed are either available or possible.

  • Heavy Industrial CE Approval
  • 10 V/m EMI Protection
  • Reverse Polarity Protection on Input
  • Short Circuit Protection on Output
  • ±0.25% Accuracy
  • ±1.0% Total Error Band
  • Compact Outline
  • -40°C to +125°C Operating Temperature
  • Weatherproof

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Contaminated Water, Gases, Mildly Corrosive Fluids, Steam
300
0
125 °C
-40 °C
1/4
NPT
Gauge
M5200 Series
1-5V
30
8
Hole Through Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$148.9
80+
$140.85135
160+
$137.14474
320+
$133.6282
640+
$130.2875