PDP SEO Portlet

M39029/63-368

Circular Connector Contact, AMPLIMITE 109 Series, Socket, Crimp, 20 AWG, 24 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M39029/63-368
Secondary Manufacturer Part#: 2562-201-2031L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 205090-1 is a Socket Contact for D-Sub Amplimite series connectors. It accepts 0.2 to 0.6mm² wire cross sectional area and made of copper alloy with gold-plated finish.

  • Crimp Snap-in Contact Style
  • Orange, Blue, Grey Contact Colour Bands
  • 0.31mm Termination Post Length

Technical Attributes

Find Similar Parts

Description Value
Straight
0.2 to 0.6 mm²
Wire to Board Connector
Copper Alloy
Gold
20
Signal
Receptacle
Gold Over Nickel
7.5 A
Cable Mount
-55 to 125 °C
13.61 x 2.16 x 2.16 mm mm
109
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.46681