M39029/11-144
Contact PIN Crimp ST Cable Mount Tape Mounted
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: M39029/11-144
Secondary Manufacturer Part#: M39029/11-144
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 22 | ||
| Pin | ||
| Cable Mount | ||
| 16.63 x 1.77 x 1.77 mm | ||
| No | ||
| Crimp | ||
| 26 to 22, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |