M39029/1-101
Contact, TJS, Pin, Crimp, TJS Series Connectors
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: M39029/1-101
Secondary Manufacturer Part#: 2-592404-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Connector | ||
| Brass|Copper Alloy | ||
| Gold | ||
| 20 | ||
| Signal | ||
| Pin | ||
| Gold | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| 10.61 x 2.61 x 2.61 mm mm | ||
| 592404 | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |