PDP SEO Portlet

M39016/7-024L

Electromechanical Relay SPDT 1A 26.5V 2KOhm Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M39016/7-024L
Secondary Manufacturer Part#: 3-1617118-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 kOhm
SPDT
26.5 V
1 A
28 V
14.2 Vdc
1.37 Vdc
Through Hole
2 ms
-65 to 125 °C
5
9.39(Max) x 7.11(Max) mm
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  6
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 191 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$59.3892
100+
$55.1928
250+
$48.81602
500+
$41.64265
1000+
$41.03298