PDP SEO Portlet

M39016/16-036L

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M39016/16-036L
Secondary Manufacturer Part#: M39016/16-036L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3.3 kOhm
DPDT
26.5 V
Gold
1 A
28 V
14 Vdc
1.4 Vdc
Through Hole
4 ms
-65 to 125 °C
8
9.4 x 9.53 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: