PDP SEO Portlet

M39016/13-057P

Electromechanical Relay DPDT 2A 26.5V 1.35KOhm Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M39016/13-057P
Secondary Manufacturer Part#: 1-1617073-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.35 kOhm
DPDT
26.5 V
2 A
28 V
13.5 Vdc
1.5 Vdc
Through Hole
4 ms
-65 to 125 °C
8
15.49(Max) x 7.87(Max) x 8.12(Max) mm
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$338.61644
25+
$308.98649
50+
$287.06667
100+
$263.98693
250+
$240.84615