M39012/83B3001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| 0, 18 GHz | ||
| 19.05 mm | ||
| 19.05 mm | ||
| Coaxial Cable | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |