M39012/79B3002
Conn SMA PL 0Hz to 18GHz Solder ST Cable Mount Gold
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: M39012/79B3002
Secondary Manufacturer Part#: 1050776-1
- RoHS 10 Compliant
- Tariff Charges
- SMA straight connector
- Performance to 18 GHz
- Uses industry standard crimp tools and processes
- Qualified to MIL-C-39012/79
- For Category B Semi-Rigid Cable
- Cable Type: RG/U 402
- Connector Length: 11.2 mm
- Passivated stainless steel finish
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Cable Mount | ||
| Beryllium Copper | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |