PDP SEO Portlet

M3051-000005-250PG

Pressure Sensor 0Psi to 250Psi Gauge

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M3051-000005-250PG
Secondary Manufacturer Part#: M3051-000005-250PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MSP300 pressure transducer from the Microfused line of MEAS sets a new price performance standard for low cost, high volume, commercial and industrial applications. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.

The transducer pressure cavity is machined from a solid piece of 17-4 PH or 316L stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak-proof, all metal sealed system. There are no O-rings, welds or organics exposed to the pressure media. The durability is excellent.

  • OEM and End User
  • One Piece Pressure Port Construction
  • No O-Rings
  • No Silicon Oil
  • No Welds
  • One Piece Stainless Steel Construction
  • Ranges up to 10kpsi or 700Bar
  • mV or Amplified Outputs
  • Excellent Accuracy
  • Wide Operating Temperature Range

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Contaminated Water, Mildly Corrosive Fluids, Steam
250
0
85 °C
-20 °C
1/4-18""
NPT
Gauge
MSP300 Series
4-20mA
30
9
Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$126.12162
240+
$124.44
480+
$122.80263
960+
$120.42581
1920+
$118.13924