PDP SEO Portlet

M3041-000005-2K5PG

Pressure Sensor 1V to 5V 0Psi to 2500Psi Gauge

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M3041-000005-2K5PG
Secondary Manufacturer Part#: M3041-000005-2K5PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M3041-000005-2K5PG is a MSP300 pressure transducer. It is suitable for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. With excellent durability, there are no welds or org

  • One piece stainless steel construction
  • Low cost, customizable
  • 1-5V output signal, 10-30V supply voltage
  • 2feet cable length
  • 17-4PH stainless steel port material
  • 1/4-18 NPT pressure port type
  • 2500PSI g

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$122.87143
240+
$116.22973
480+
$113.17105
960+
$110.26923
1920+
$107.5125