M3041-000005-01KPG
Pressure Sensor 1V to 5V 0Psi to 1000Psi Gauge
- RoHS 10 Compliant
- Tariff Charges
The MSP300 pressure transducer from the Microfused line of MEAS sets a new price performance standard for low cost, high volume, commercial and industrial applications. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.
The transducer pressure cavity is machined from a solid piece of 17-4 PH or 316L stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak-proof, all metal sealed system. There are no O-rings, welds or organics exposed to the pressure media. The durability is excellent.
- OEM and End User
- One Piece Pressure Port Construction
- No O-Rings
- No Silicon Oil
- No Welds
- One Piece Stainless Steel Construction
- Ranges up to 10kpsi or 700Bar
- mV or Amplified Outputs
- Excellent Accuracy
- Wide Operating Temperature Range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Contaminated Water, Mildly Corrosive Fluids, Steam | ||
| 1000 | ||
| 0 | ||
| 85 °C | ||
| -20 °C | ||
| 1/4-18"" | ||
| NPT | ||
| Gauge | ||
| MSP300 Series | ||
| 1-5V | ||
| 30 | ||
| 10 | ||
| Cable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |