M3021-000005-250PG
Pressure Sensor 0V to 0.02V 0Psi to 250Psi Gauge
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Pressure Transmitters
Avnet Manufacturer Part #: M3021-000005-250PG
Secondary Manufacturer Part#: M3021-000005-250PG
- RoHS 10 Compliant
- Tariff Charges
M3021-000005-250PG is a MSP300 pressure transducer. It is suitable for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. With excellent durability, there are no welds or org
- One piece stainless steel construction
- Low cost, customizable
- 0-100mV output signal, 5V supply voltage
- 2feet cable length
- 17-4PH stainless steel port material
- 1/4-18 NPT pressure port type
- 250PSI gau
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Contaminated Water, Mildly Corrosive Fluids, Steam | ||
| 250 | ||
| 0 | ||
| 85 °C | ||
| -20 °C | ||
| 1/4-18"" | ||
| NPT | ||
| Gauge | ||
| MSP300 Series | ||
| 0-100mV | ||
| 5 | ||
| Cable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |