M24308/4-2Z
D Sub Connector Housing, 15 Ways, D Sub, DA, Amplimite 109 Series, Plug, Metal Body
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: M24308/4-2Z
Secondary Manufacturer Part#: 1757819-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| 265 | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 16.59 mm | ||
| 39.52 x 16.59 x 12.93 mm | ||
| 12.93 mm | ||
| 39.52 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694020 |