M24308/4-12F*
Conn High Density D-Sub PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: M24308/4-12F*
Secondary Manufacturer Part#: M24308/4-12F*
- RoHS 10 Compliant
- Tariff Charges
These connectors have been designed in accordance with military specification MIL-C-24308. They have cadmium plated steel shells which feature a keystone design for polarization. Each shell houses a one-piece thermoplastic insert containing metal contact retention springs.
The connectors are designed for REAR insertion and extraction of size 22 screw machine contacts. The contact cavities are identified on the FRONT and BACK to provide circuit identification.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide)|Polyester | ||
| Straight | ||
| Pin | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 16.59 mm | ||
| 39.52 x 16.59 x 12.92 mm | ||
| 12.92 mm | ||
| 39.52 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |