M24308/24-29F
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: M24308/24-29F
Secondary Manufacturer Part#: M24308/24-29F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Gold over Nickel | ||
| Through Hole | ||
| 50 POS | ||
| -55 to 125 °C | ||
| 2.8000 mm | ||
| Wire Wrap |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |